The SZ1SMB51AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 56.7V and a maximum reverse leakage current of 5uA. It is designed for use in automotive applications and is compliant with AEC-Q101. The diode is packaged in an SMB case and is available on tape and reel. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi SZ1SMB51AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB51AT3G to view detailed technical specifications.
No datasheet is available for this part.