The SZ1SMB58CAT3G is a bidirectional Zener diode with a minimum breakdown voltage of 64.4V and a maximum reverse leakage current of 5uA. It operates within a temperature range of -65°C to 150°C and is packaged in an SMB case. This diode is lead-free and halogen-free, and is compliant with RoHS regulations. It is designed for use in automotive applications, meeting AEC-Q101 standards.
Onsemi SZ1SMB58CAT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB58CAT3G to view detailed technical specifications.
No datasheet is available for this part.