Onsemi SZ1SMB5916BT3G technical specifications.
| Package/Case | SMB |
| Impedance | 6R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB5916BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.