Onsemi SZ1SMB5921BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Zener Current | 5uA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB5921BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.