
The SZ1SMB5930BT3G is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 3W and a tolerance of 5%. The diode is packaged in an SMB case and is mounted on the surface. It is RoHS compliant and available in quantities of 2500 per reel.
Onsemi SZ1SMB5930BT3G technical specifications.
| Package/Case | SMB |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB5930BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
