The SZ1SMB5934BT3G-VF01 is a unidirectional Zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.55W. It has a dual terminal position and is constructed from silicon. The diode is a single element and has a minimum operating temperature of -65°C.
Onsemi SZ1SMB5934BT3G-VF01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZ1SMB5934BT3G-VF01 to view detailed technical specifications.
No datasheet is available for this part.