Onsemi SZ1SMB5946BT3G technical specifications.
| Package/Case | SMB |
| Impedance | 140R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB5946BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.