The SZ1SMB5949BT3G is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation of 55 milliwatts and is available in a 2-pin package. The diode element material is silicon and the diode type is a zener diode. This device is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Onsemi SZ1SMB5949BT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZ1SMB5949BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.