Unidirectional TVS Diode for surge suppression, featuring a 7.5V reverse standoff voltage and 12.9V clamping voltage. This component offers 600W peak pulse power and 46.5A peak pulse current, with a minimum breakdown voltage of 8.33V. Designed for ESD protection, it operates within a temperature range of -65°C to 150°C and is housed in a compact SMB package. The diode is halogen-free, lead-free, and RoHS compliant, with a maximum reverse leakage current of 100uA.
Onsemi SZ1SMB7.5AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB7.5AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.