Onsemi SZ1SMC17AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 27.6V |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMC17AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.