Onsemi SZBZX84B10LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 20R |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Zener Current | 5mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84B10LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.