Onsemi SZBZX84B24LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 2% |
| Width | 1.3mm |
| Zener Current | 5mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84B24LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.