The SZBZX84B5V6LT1G is a SOT-23-3 packaged Zener diode from Onsemi, offering a Zener voltage of 5.6V with a tolerance of 2%. It has a maximum power dissipation of 225mW and operates within a temperature range of -55°C to 150°C. This diode is lead-free and halogen-free, and is compliant with RoHS regulations. It is also part of Onsemi's Automotive series, meeting AEC-Q101 standards.
Onsemi SZBZX84B5V6LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Zener Current | 2uA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84B5V6LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
