
The SZBZX84B7V5LT1G is a 7.5V Zener diode with a tolerance of 2% and a maximum power dissipation of 225mW. It is packaged in a SOT-23-3 package and is RoHS compliant. The diode has a maximum operating temperature range of -65°C to 150°C and a maximum reverse leakage current of 1uA. It is also lead free and halogen free.
Onsemi SZBZX84B7V5LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Width | 1.4mm |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84B7V5LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.