Onsemi SZBZX84B8V2LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 700nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| Zener Current | 700nA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84B8V2LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.