Onsemi SZBZX84C13LT3G technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C13LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
