This is a 15V zener diode with a maximum power dissipation of 0.225W, packaged in a TO-236AB plastic package. It has three terminals and is a bidirectional device with a silicon diode element. The zener diode is suitable for use in a variety of applications, including voltage regulation and protection circuits. Operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures. Compliance with specific standards is not mentioned in the provided data.
Onsemi SZBZX84C15LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZBZX84C15LT1 to view detailed technical specifications.
No datasheet is available for this part.