
The SZBZX84C15LT1G is a 15V Zener diode with a tolerance of 6% and a maximum power dissipation of 225mW. It is packaged in a SOT-23-3 package and is RoHS compliant. The diode has a maximum operating temperature range of -65°C to 150°C and a maximum reverse leakage current of 50nA. It is also lead-free and halogen-free.
Onsemi SZBZX84C15LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C15LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
