
The SZBZX84C33LT3G is a single zener diode from Onsemi with a zener voltage of 33V and a tolerance of 6%. It has a maximum power dissipation of 225mW and a maximum operating temperature range of -55°C to 150°C. The diode is packaged in a SOT-23-3 package and is lead free and halogen free. It has an impedance of 80R and a maximum reverse leakage current of 50nA.
Onsemi SZBZX84C33LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C33LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
