Onsemi SZBZX84C47LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Width | 1.3mm |
| Zener Current | 50nA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C47LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
