
The SZBZX84C68LT1G is a 68V zener diode from Onsemi, packaged in a SOT-23-3 leadless package. It has a maximum power dissipation of 225mW and operates within a temperature range of -65°C to 150°C. This diode is RoHS compliant and lead free, with a tolerance of 6% and a zener current of 2mA.
Onsemi SZBZX84C68LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BZX84C68L |
| Tolerance | 6% |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Zener Current | 2mA |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C68LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
