
The SZBZX84C6V8LT1G is a single zener diode with a working voltage of 6.8V and a tolerance of 6%. It has a maximum power dissipation of 300mW and is packaged in a SOT-23-3 case. The diode operates over a temperature range of -65°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Onsemi SZBZX84C6V8LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Working Voltage | 6.8V |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C6V8LT1G to view detailed technical specifications.
No datasheet is available for this part.
