The SZBZX84C8V2LT1G is a surface mount SOT-23 zener diode from Onsemi with a working voltage of 8.2V and a tolerance of 5%. It has a maximum power dissipation of 300mW and an impedance of 15 ohms. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Onsemi SZBZX84C8V2LT1G technical specifications.
| Package/Case | SOT-23 |
| Height | 1.01mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C8V2LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
