Onsemi SZEMI2121MTTAG technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMI21 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZEMI2121MTTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
