The SZESD5Z12T5G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12V and a maximum non-repetitive peak reverse power dissipation of 240W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a 2-pin configuration with a power dissipation of 0.5W. It is suitable for use in applications where transient voltage suppression is required.
Onsemi SZESD5Z12T5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.1 |
| Non-rep Peak Rev Power Dis-Max | 240 |
| Clamping Voltage-Max | 25 |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZESD5Z12T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.