
Bidirectional transient voltage suppressor diode offering ultra-low capacitance for ESD protection. Features a maximum operating temperature of 150°C and a minimum of -55°C, with a 2-terminal configuration and bottom terminal position. This silicon diode element provides a repetitive peak reverse voltage of 24V, with breakdown voltage ranging from 24.3V to 28V, and a maximum power dissipation of 0.3W. AEC-Q101.revD qualified.
Onsemi SZESD7241N2T5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 24.3 |
| Breakdown Voltage-Max | 28 |
| Power Dissipation-Max | 0.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZESD7241N2T5G to view detailed technical specifications.
No datasheet is available for this part.