The SZESD7351HT1G is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 5V and a maximum clamping voltage of 10V. It has a maximum power dissipation of 0.15W and operates over a temperature range of -55 to 150 degrees Celsius. The diode is available in a 2-terminal R-PDSO-G2 package.
Onsemi SZESD7351HT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 5 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZESD7351HT1G to view detailed technical specifications.
No datasheet is available for this part.