Onsemi SZESD7410MXWT5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 10 |
| Clamping Voltage-Max | 19.4 |
| Power Dissipation-Max | 0.3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SZESD7410MXWT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.