Onsemi SZMG2040MUTAG technical specifications.
| Capacitance | 0.42pF |
| Clamping Voltage | 10V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.5mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 14 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMG2040MUTAG to view detailed technical specifications.
No datasheet is available for this part.