Onsemi SZMM3Z10VST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.9mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| Zener Current | 500nA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z10VST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.