The SZMM3Z33VST1G is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.3 watts and is available in a 2-terminal dual configuration. The diode element material is silicon and the diode type is a zener diode. The device is packaged in a 2-pin R-PDSO-G2 package type.
Onsemi SZMM3Z33VST1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZMM3Z33VST1G to view detailed technical specifications.
No datasheet is available for this part.