The SZMM3Z33VT1G is a single zener diode from Onsemi with a zener voltage of 33V and a tolerance of 6%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOD-323-2 case and is available in tape and reel packaging. It is lead free and RoHS compliant, and is suitable for use in automotive applications, meeting the AEC-Q101 standard.
Onsemi SZMM3Z33VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z33VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
