
Onsemi SZMM3Z4V3T1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MM3Z4V3 |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Width | 1.35mm |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z4V3T1G to view detailed technical specifications.
No datasheet is available for this part.
