
The SZMM3Z8V2T1G is a Zener diode with a working voltage of 8.2V and a tolerance of 6%. It has a maximum power dissipation of 300mW and a maximum reverse current of 700nA. The diode is packaged in a SOD-323-2 package with dimensions of 1mm height, 1.8mm length, and 1.35mm width. It is designed for use in automotive applications and is compliant with AEC-Q101. The diode has a maximum operating temperature range of -65°C to 150°C and is lead-free.
Onsemi SZMM3Z8V2T1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.35mm |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z8V2T1G to view detailed technical specifications.
No datasheet is available for this part.
