Onsemi SZMM3Z9V1ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.9mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MM3Z9V1S |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Width | 1.25mm |
| Zener Current | 500nA |
| Zener Voltage | 9.04V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z9V1ST1G to view detailed technical specifications.
No datasheet is available for this part.