The SZMM5Z12VT1G is a 12V Zener diode with a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in the SOD-523-2 package type. The diode operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is also part of the Automotive, AEC-Q101 series.
Onsemi SZMM5Z12VT1G technical specifications.
| Package/Case | SOD-523-2 |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z12VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.