
The SZMM5Z15VT1G is a surface mount zener diode with a zener voltage of 15V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 30 ohms. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi SZMM5Z15VT1G technical specifications.
| Package/Case | SOD |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z15VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.