
The SZMM5Z16VT1G is a single zener diode from Onsemi with a zener voltage of 16.2V and a tolerance of 6%. It has a maximum power dissipation of 200mW and is packaged in a SOD-523-2 package. The diode operates over a temperature range of -65°C to 150°C and is lead-free and RoHS compliant.
Onsemi SZMM5Z16VT1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.5mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 0.9mm |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z16VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.