
The SZMM5Z18VT1G is a surface mount zener diode from Onsemi with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 50nA. The diode is lead free and RoHS compliant. It is available in a package quantity of 3000 units per reel.
Onsemi SZMM5Z18VT1G technical specifications.
| Height | 700um |
| Impedance | 45R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 12.6V |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z18VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.