Onsemi SZMM5Z2V4T1G technical specifications.
| Package/Case | SOD |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 8.3% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z2V4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.