
The SZMM5Z2V7T1G is a surface mount zener diode with a zener voltage of 2.7V and a tolerance of 7.4%. It has a maximum power dissipation of 500mW and is compliant with AEC-Q101. The diode operates over a temperature range of -65°C to 150°C and is lead free. It is packaged in a tape and reel format.
Onsemi SZMM5Z2V7T1G technical specifications.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 7.4% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z2V7T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
