The SZMM5Z36VT1G is a 36V Zener diode with a tolerance of 6% and a maximum power dissipation of 500mW. It is packaged in the SOD-523-2 package type and is lead free. The diode has a maximum operating temperature range of -65°C to 150°C and a maximum reverse leakage current of 50nA. It is RoHS compliant and meets the requirements of AEC-Q101. The diode is available in quantities of 3000 per reel.
Onsemi SZMM5Z36VT1G technical specifications.
| Package/Case | SOD-523-2 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z36VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.