Onsemi SZMM5Z4V7ST5G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.5mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 0.9mm |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z4V7ST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.