
5.1V Zener Diode voltage regulator with 500mW maximum power dissipation. Features a 5.9% tolerance and 60 Ohms impedance. Packaged in a compact SOD-523-2 surface-mount case with dimensions of 1.3mm length, 0.9mm width, and 0.5mm height. Operates within a temperature range of -65°C to 150°C. Supplied on a 3000-piece tape and reel, this component is lead-free and RoHS compliant.
Onsemi SZMM5Z5V1T1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.5mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5.9% |
| Width | 0.9mm |
| Working Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z5V1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
