The SZMM5Z5V6ST5G is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation maximum of 0.5 watts and is available in a 2-terminal dual configuration. The diode element material is silicon and the diode type is a zener diode. This device is suitable for use in a variety of applications where a zener diode is required.
Onsemi SZMM5Z5V6ST5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZMM5Z5V6ST5G to view detailed technical specifications.
No datasheet is available for this part.