
Dual common anode Zener diode for transient voltage suppression, featuring unidirectional protection. This SOT-23-3 packaged component offers a 17V clamping voltage and 8.5V reverse standoff voltage. With a peak pulse current of 2.35A and peak pulse power of 40W, it provides ESD protection and operates across a -55°C to 150°C temperature range. The device is lead-free, RoHS compliant, and supplied in a 3000-piece tape and reel.
Onsemi SZMMBZ12VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 17V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.35A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.4mm |
| Working Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ12VALT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
