
Dual common anode Zener diode for transient voltage suppression, featuring unidirectional protection across two channels. This SOT-23-3 packaged component offers a 12V working voltage, 14.25V minimum breakdown voltage, and a 21V clamping voltage. It handles a peak pulse current of 1.9A with 40W peak pulse power, and exhibits a low leakage current of 50nA. Operating from -55°C to 150°C, this lead-free, RoHS compliant device is supplied in a 10000-piece tape and reel.
Onsemi SZMMBZ15VALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 21V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.4mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ15VALT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
