Unidirectional Zener Transient Voltage Suppressor (TVS) designed for robust protection. Features a 27V Zener voltage and 22V reverse standoff voltage, with a minimum breakdown voltage of 25.65V. Offers 40W peak pulse power dissipation and 1A peak pulse current handling. Packaged in a compact SC-70 (SOT-323) 3-lead surface mount package, supplied on a 3000-piece tape and reel. Operates across a wide temperature range from -55°C to 150°C.
Onsemi SZMMBZ27VAWT1G technical specifications.
| Package/Case | SC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 50nA |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.35mm |
| Working Voltage | 22V |
| Zener Current | 1mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ27VAWT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.