This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse power dissipation of 0.225W. The device is packaged in a 3-pin TO-236 plastic case and has a maximum reverse voltage of 22V, with a minimum breakdown voltage of 25.65V and a maximum breakdown voltage of 28.35V. The diode type is a trans voltage suppressor diode, suitable for transient voltage suppression applications.
Onsemi SZMMBZ27VCLT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 25.65 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 28.35 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZMMBZ27VCLT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.