
Unidirectional Transient Voltage Suppressor (TVS) diode offering 40W peak pulse power and 1A peak pulse current. Features a 22V working voltage, 25.65V minimum breakdown voltage, and 38V clamping voltage. Housed in a compact SOT-23-3 SMD/SMT package, this lead-free component operates from -55°C to 150°C with a low leakage current of 50nA. Designed for ESD protection, it is RoHS compliant and suitable for automotive applications.
Onsemi SZMMBZ27VCLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 38V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.65V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ27VCLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
